Part Details for BCB1012EH-F00 by Delta Electronics Inc
Overview of BCB1012EH-F00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for BCB1012EH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-BCB1012EH-F00
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 97x94x25mm, 12VDC, Tachometer RoHS: Compliant | 0 |
|
$20.8200 | Order Now |
Part Details for BCB1012EH-F00
BCB1012EH-F00 CAD Models
BCB1012EH-F00 Part Data Attributes:
|
BCB1012EH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BCB1012EH-F00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 25.78 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 25 mm | |
Length | 97.2 mm | |
Life Expectancy | 50000 h | |
Noise | 67.9 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 51.77 mmH2O | |
Rated Current | 1.56 A | |
Rated Power | 18.72 W | |
Rated Voltage | 12 V | |
Speed | 6700 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 176 g | |
Width | 94.4 mm |