Part Details for BCB1012EHF-F00 by Delta Electronics Inc
Overview of BCB1012EHF-F00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for BCB1012EHF-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-BCB1012EHF-F00
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 97x94x32mm, 12VDC, Tachometer RoHS: Compliant | 0 |
|
$22.8600 | Order Now |
Part Details for BCB1012EHF-F00
BCB1012EHF-F00 CAD Models
BCB1012EHF-F00 Part Data Attributes
|
BCB1012EHF-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BCB1012EHF-F00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 31.39 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 32.1 mm | |
Length | 97.2 mm | |
Life Expectancy | 50000 h | |
Noise | 68 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 44.43 mmH2O | |
Rated Current | 1.68 A | |
Rated Power | 20.16 W | |
Rated Voltage | 12 V | |
Speed | 6700 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 216 g | |
Width | 94.4 mm |