Part Details for BCM5461SA1IPFG by Broadcom Limited
Overview of BCM5461SA1IPFG by Broadcom Limited
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for BCM5461SA1IPFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8415
|
Newark | Single Port 10/100/1000, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Broadcom BCM5461SA1IPFG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$19.8000 / $25.4000 | Buy Now |
DISTI #
516-3333-ND
|
DigiKey | IC TXRX FULL/HALF 1/1 117BGA Min Qty: 1 Lead time: 50 Weeks Container: Tray |
2883 In Stock |
|
$15.4921 / $21.6700 | Buy Now |
DISTI #
BCM5461SA1IPFG
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps/1000Mbps - Trays (Alt: BCM5461SA1IPFG) RoHS: Compliant Min Qty: 952 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 334 |
|
$12.9200 / $15.2000 | Buy Now |
DISTI #
401-BCM5461SA1IPFG
|
Mouser Electronics | Ethernet ICs I-Temp Single Port 10/100/1000 RoHS: Compliant | 418 |
|
$15.4900 / $21.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$18.0000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PBGA100 | 4 |
|
$23.2382 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PBGA100 | 3 |
|
$19.5000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PBGA100 | 224 |
|
$29.3183 / $37.8300 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PBGA100 | 12 |
|
$22.0763 / $23.2382 | Buy Now |
DISTI #
BCM5461SA1IPFG
|
EBV Elektronik | PHY 1-CH 10Mbps/100Mbps/1000Mbps (Alt: BCM5461SA1IPFG) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 52 Weeks, 0 Days | EBV - 952 |
|
Buy Now |
Part Details for BCM5461SA1IPFG
BCM5461SA1IPFG CAD Models
BCM5461SA1IPFG Part Data Attributes:
|
BCM5461SA1IPFG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5461SA1IPFG
Broadcom Limited
Network Interface,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for BCM5461SA1IPFG
This table gives cross-reference parts and alternative options found for BCM5461SA1IPFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5461SA1IPFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5461SA1KPF | Network Interface, | Broadcom Limited | BCM5461SA1IPFG vs BCM5461SA1KPF |