Part Details for BCP54-10T/R by NXP Semiconductors
Overview of BCP54-10T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP54-10T/R
BCP54-10T/R CAD Models
BCP54-10T/R Part Data Attributes:
|
BCP54-10T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP54-10T/R
NXP Semiconductors
TRANSISTOR 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BCP54-10T/R
This table gives cross-reference parts and alternative options found for BCP54-10T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP54-10T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP54-16-TAPE-13 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP54-10T/R vs BCP54-16-TAPE-13 |
BCP54T/R | Power Bipolar Transistor | Nexperia | BCP54-10T/R vs BCP54T/R |
BCP54-10-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP54-10T/R vs BCP54-10-TP |
BCP54E6433 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCP54-10T/R vs BCP54E6433 |
BCP54-16/T3 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP54-10T/R vs BCP54-16/T3 |
BCP54TRL13 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP54-10T/R vs BCP54TRL13 |
BCP54-T | Power Bipolar Transistor | Nexperia | BCP54-10T/R vs BCP54-T |
BCP54-16 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4 | Continental Device India Ltd | BCP54-10T/R vs BCP54-16 |
BCP54E6327 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BCP54-10T/R vs BCP54E6327 |
BCP54,115 | BCX54 series - 45 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP54-10T/R vs BCP54,115 |