Part Details for BCR1AM-12-A6 by Renesas Electronics Corporation
Overview of BCR1AM-12-A6 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR1AM-12-A6
BCR1AM-12-A6 CAD Models
BCR1AM-12-A6 Part Data Attributes:
|
BCR1AM-12-A6
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR1AM-12-A6
Renesas Electronics Corporation
600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |