-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V - 1A - Triac Low Power Use, TO-92, /Bag
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR1AM-12A-A6#BD0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR1AM-12A-A6#BD0
Renesas Electronics Corporation
600V - 1A - Triac Low Power Use, TO-92, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003DJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for BCR1AM-12A-A6#BD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1AM-12A-A6#BD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1AM-12A-A6#C01 | 600V - 1A - Triac Low Power Use, TO-92*, /Bag | Renesas Electronics Corporation | BCR1AM-12A-A6#BD0 vs BCR1AM-12A-A6#C01 |
BCR1AM-12A-TB#C01 | 600V - 1A - Triac Low Power Use, TO-92*, /Adhesive Tape | Renesas Electronics Corporation | BCR1AM-12A-A6#BD0 vs BCR1AM-12A-TB#C01 |