Part Details for BCR1AM-12A-TB by Renesas Electronics Corporation
Overview of BCR1AM-12A-TB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BCR1AM-12A-TB
BCR1AM-12A-TB CAD Models
BCR1AM-12A-TB Part Data Attributes
|
BCR1AM-12A-TB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR1AM-12A-TB
Renesas Electronics Corporation
TRIAC,600V V(DRM),1A I(T)RMS,TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | SC-43A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
DC Gate Trigger Current-Max | 7 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |