Part Details for BCTF000201-6042FTH by Chilisin Electronics Corp
Overview of BCTF000201-6042FTH by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTF000201-6042FTH
BCTF000201-6042FTH CAD Models
BCTF000201-6042FTH Part Data Attributes:
|
BCTF000201-6042FTH
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTF000201-6042FTH
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 60400ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for BCTF000201-6042FTH
This table gives cross-reference parts and alternative options found for BCTF000201-6042FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF000201-6042FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF02FT6042 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 60400ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | BCTF000201-6042FTH vs RMF02FT6042 |
CR-01FLF--60K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 60400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | BCTF000201-6042FTH vs CR-01FLF--60K4 |
RC0201FR-0760K4P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 60400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | BCTF000201-6042FTH vs RC0201FR-0760K4P |
RC0201FR-1060K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 60400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTF000201-6042FTH vs RC0201FR-1060K4 |
232280676043 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 60400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTF000201-6042FTH vs 232280676043 |
RC0201FR-1360K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 60400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTF000201-6042FTH vs RC0201FR-1360K4 |
CR06-6042FB | Fixed Resistor, 0.05W, 60400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | BCTF000201-6042FTH vs CR06-6042FB |
RMS02FT6042 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 60400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | BCTF000201-6042FTH vs RMS02FT6042 |
RC0201FR-1360K4P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 60400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | BCTF000201-6042FTH vs RC0201FR-1360K4P |
TSR20GF6042V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 60400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | BCTF000201-6042FTH vs TSR20GF6042V |