-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1439
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 45 V, 250 Mhz, 250 Mw, 100 Ma, 180 Rohs Compliant: Yes |Nexperia BCX70H,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10518 |
|
$0.0400 / $0.2080 | Buy Now |
DISTI #
93X3903
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 45 V, 250 Mhz, 250 Mw, 100 Ma, 180 Rohs Compliant: Yes |Nexperia BCX70H,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
1727-6212-1-ND
|
DigiKey | TRANS NPN 45V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24201 In Stock |
|
$0.0192 / $0.2100 | Buy Now |
DISTI #
BCX70H,215
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCX70H,215) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0169 | Buy Now |
DISTI #
771-BCX70H215
|
Mouser Electronics | Bipolar Transistors - BJT BCX70H/SOT23/TO-236AB RoHS: Compliant | 9610 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | BCX70 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 270000Reel |
|
$0.0131 / $0.0152 | Buy Now |
|
Future Electronics | BCX70 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0147 / $0.0170 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 8677 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BCX70H.215
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 3400 |
|
$0.0167 / $0.0346 | Buy Now |
DISTI #
BCX70H,215
|
Avnet Asia | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R (Alt: BCX70H,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0240 / $0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX70H,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX70H,215
Nexperia
BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns | |
VCEsat-Max | 0.55 V |
This table gives cross-reference parts and alternative options found for BCX70H,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX70H,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX70H/T3 | Small Signal Bipolar Transistor | Nexperia | BCX70H,215 vs BCX70H/T3 |
BCX70HE6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BCX70H,215 vs BCX70HE6327 |
BCX70HTRL | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCX70H,215 vs BCX70HTRL |
BCX70H | Small Signal Bipolar Transistor | Nexperia | BCX70H,215 vs BCX70H |
MMBT6429LT3 | 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | BCX70H,215 vs MMBT6429LT3 |
BCX70HTR13LEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCX70H,215 vs BCX70HTR13LEADFREE |
BCX70H | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCX70H,215 vs BCX70H |
BCX70HTA | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BCX70H,215 vs BCX70HTA |
BCX70HTRLEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCX70H,215 vs BCX70HTRLEADFREE |
BCX70HD87Z | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BCX70H,215 vs BCX70HD87Z |