Part Details for BDJ2GA3WNUX-TR by ROHM Semiconductor
Overview of BDJ2GA3WNUX-TR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BDJ2GA3WNUX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4437
|
Newark | Ldo, Fixed, 12V, 0.3A, Vson008X2030-8 Rohs Compliant: Yes |Rohm BDJ2GA3WNUX-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3968 |
|
$0.3680 / $0.8630 | Buy Now |
DISTI #
846-BDJ2GA3WNUX-CT-ND
|
DigiKey | 300MA FIXED OUTPUT LDO REGULATOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3879 In Stock |
|
$0.2765 / $0.8300 | Buy Now |
DISTI #
BDJ2GA3WNUX-TR
|
Avnet Americas | LDO Regulator Positive 12V 0.3A 8-Pin VSON T/R - Tape and Reel (Alt: BDJ2GA3WNUX-TR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2803 / $0.3197 | Buy Now |
DISTI #
755-BDJ2GA3WNUX-TR
|
Mouser Electronics | LDO Voltage Regulators 300mA Fixed Output LDO Regulators RoHS: Compliant | 3989 |
|
$0.2760 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2810 | Buy Now |
DISTI #
BDJ2GA3WNUX-TR
|
Avnet Americas | LDO Regulator Positive 12V 0.3A 8-Pin VSON T/R - Tape and Reel (Alt: BDJ2GA3WNUX-TR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2803 / $0.3197 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.2260 / $0.6260 | Buy Now |
Part Details for BDJ2GA3WNUX-TR
BDJ2GA3WNUX-TR CAD Models
BDJ2GA3WNUX-TR Part Data Attributes:
|
BDJ2GA3WNUX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BDJ2GA3WNUX-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 12V, CMOS, PDSO8, 2 X 3 MM, 0.6 MM HEIGHT, ROHS COMPLIANT, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSON, SOLCC8,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |