-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 12V, CMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BDJ2GC0MEFJ-ME2CT-ND
|
DigiKey | IC REG LINEAR 12V 1A 8HTSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2464 In Stock |
|
$0.6361 / $1.6400 | Buy Now |
DISTI #
BDJ2GC0MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 12V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BDJ2GC0MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6396 / $0.7282 | Buy Now |
DISTI #
755-BDJ2GC0MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 2212 |
|
$0.6350 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | 0 |
|
$0.6310 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 12V 1A 8HTSOP-J Min Qty: 1 | 100-Authorized Distributor |
|
$0.5890 / $1.3500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 50 |
|
$0.5090 / $1.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDJ2GC0MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BDJ2GC0MEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 12V, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 12.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% |