Part Details for BDX54BBS by onsemi
Overview of BDX54BBS by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Part Details for BDX54BBS
BDX54BBS CAD Models
BDX54BBS Part Data Attributes
|
BDX54BBS
onsemi
Buy Now
Datasheet
|
Compare Parts:
BDX54BBS
onsemi
8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for BDX54BBS
This table gives cross-reference parts and alternative options found for BDX54BBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54BBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX54BDW | TRANSISTOR 8 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | BDX54BBS vs BDX54BDW |
BDX54BBA | 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | BDX54BBS vs BDX54BBA |
BDX54BBD | 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | BDX54BBS vs BDX54BBD |
BDX54BBC | 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | BDX54BBS vs BDX54BBC |
BDX54BAU | 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | BDX54BBS vs BDX54BAU |
BDX54BAN | 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | BDX54BBS vs BDX54BAN |
BDX54BAS | 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | BDX54BBS vs BDX54BAS |
BDX54BBU | 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | BDX54BBS vs BDX54BBU |