Part Details for BFC233664472 by Vishay Intertechnologies
Overview of BFC233664472 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233664472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6913
|
Newark | Y2 Mkp 4,7Nf 10% 300Vacy2 Pitch 10Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC233664472 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.5700 | Buy Now |
DISTI #
BFC233664472
|
Avnet Americas | Safety Capacitor, 4700 pF, 300 VAC, ± 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233664472) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2606 / $1.6550 | Buy Now |
DISTI #
594-2222-336-64472
|
Mouser Electronics | Safety Capacitors .0047uF 10% 300volts RoHS: Compliant | 0 |
|
$1.3600 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
BFC233664472
|
Avnet Abacus | Safety Capacitor, 4700 pF, 300 VAC, � 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233664472) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233664472
BFC233664472 CAD Models
BFC233664472 Part Data Attributes
|
BFC233664472
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233664472
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233664472
This table gives cross-reference parts and alternative options found for BFC233664472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233664472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233868164 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233664472 vs BFC233868164 |
BFC233667472 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233664472 vs BFC233667472 |
BFC233667472 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233664472 vs BFC233667472 |
BFC233661472 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233664472 vs BFC233661472 |
BFC233868159 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233664472 vs BFC233868159 |
BFC233868168 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233664472 vs BFC233868168 |