Part Details for BFC233666103 by Vishay Intertechnologies
Overview of BFC233666103 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233666103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6917
|
Newark | Cap, met Polypropylene,10Nf,20-% Tol,20+% Tol |Vishay BFC233666103 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4300 | Buy Now |
DISTI #
BFC233666103
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233666103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2525 / $1.6035 | Buy Now |
DISTI #
594-2222-336-66103
|
Mouser Electronics | Safety Capacitors .01uF 20% 300volts RoHS: Compliant | 0 |
|
$1.2800 / $2.7700 | Order Now |
|
Future Electronics | BFC2 Series 10000 pF ±20% 1 kVDC Y2 Radial Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.3200 / $1.3500 | Buy Now |
DISTI #
BFC233666103
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233666103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233666103
BFC233666103 CAD Models
BFC233666103 Part Data Attributes:
|
BFC233666103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233666103
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233666103
This table gives cross-reference parts and alternative options found for BFC233666103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233666103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233864103 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233666103 vs BFC233864103 |
BFC233660103 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233666103 vs BFC233660103 |
BFC233666103 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233666103 vs BFC233666103 |
BFC233868148 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233666103 vs BFC233868148 |
BFC233663103 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233666103 vs BFC233663103 |
BFC233663103 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233666103 vs BFC233663103 |
BFC233862103 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233666103 vs BFC233862103 |
BFC233860103 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233666103 vs BFC233860103 |