Part Details for BFC236853684 by Vishay Intertechnologies
Overview of BFC236853684 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BFC236853684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T3239
|
Newark | Mkt 680Nf 10% 400Vdc Pitch 27,5Mm/Loose, Kinked Lead 3 Mm |Vishay BFC236853684 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.0200 | Buy Now |
DISTI #
BFC236853684
|
Avnet Americas | Film Capacitor, 0.68 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236853684) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5603 / $2.1352 | Buy Now |
DISTI #
594-BFC236853684
|
Mouser Electronics | Film Capacitors 680nF 10% 400V RoHS: Compliant | 0 |
|
$1.7100 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.6000 | Buy Now |
DISTI #
BFC236853684
|
Avnet Abacus | Film Capacitor, 0.68 uF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236853684) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236853684
BFC236853684 CAD Models
BFC236853684 Part Data Attributes:
|
BFC236853684
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236853684
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Width | 8.5 mm |
Alternate Parts for BFC236853684
This table gives cross-reference parts and alternative options found for BFC236853684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236853684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236855684 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236853684 vs BFC236855684 |
BFC236851684 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, | Vishay Intertechnologies | BFC236853684 vs BFC236851684 |
BFC236853684 | CAP,MET POLYESTER (MYLAR),680NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236853684 vs BFC236853684 |