-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6646
|
Newark | Cap, Aec-Q200, 0.01Uf, 250V, Film Rohs Compliant: Yes |Vishay BFC237042103 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 13691 |
|
$0.2890 / $0.7380 | Buy Now |
DISTI #
89C0568
|
Newark | Capacitor Polyester Film 0.01Uf, 250V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Voltage(Ac):160V, Voltage(Dc):250V, Lead Spacing:5.08Mm Rohs Compliant: Yes |Vishay BFC237042103 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 | Buy Now |
DISTI #
BFC237042103
|
Avnet Americas | Film Capacitor, 0.01 uF, 160 V, 250 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC237042103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 330 |
|
$0.2460 | Buy Now |
DISTI #
594-2222-370-42103
|
Mouser Electronics | Film Capacitors .01uF 5% 250volts RoHS: Compliant | 3720 |
|
$0.2680 / $0.6700 | Buy Now |
|
Future Electronics | MKT370 Series 250 V 0.01 uF ±5 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0510 / $0.0628 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 250V, 5% +TOL, 5% -TOL, 0.01UF, THROUGH HOLE MOUNT, 2810 | 120 |
|
$0.0958 / $0.1532 | Buy Now |
DISTI #
BFC237042103
|
TTI | Film Capacitors .01uF 5% 250volts RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1350 | Buy Now |
DISTI #
BFC237042103
|
Avnet Abacus | Film Capacitor, 0.01 uF, 160 V, 250 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237042103) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC237042103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237042103
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for BFC237042103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237042103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237049103 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237042103 vs BFC237049103 |
BFC237046103 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237042103 vs BFC237046103 |