Part Details for BFC2370EI223 by Vishay Intertechnologies
Overview of BFC2370EI223 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2370EI223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T3860
|
Newark | Mkt22Nf5%250Vdcpitch 5Mm/Loose, Straight Lead 26,0Mm |Vishay BFC2370EI223 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.1490 | Buy Now |
DISTI #
BFC2370EI223
|
Avnet Americas | Cap Film 0.022uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C Loose in Box - Bulk (Alt: BFC2370EI223) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0575 / $0.1297 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1180 | Buy Now |
Part Details for BFC2370EI223
BFC2370EI223 CAD Models
BFC2370EI223 Part Data Attributes
|
BFC2370EI223
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC2370EI223
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC2370EI223
This table gives cross-reference parts and alternative options found for BFC2370EI223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC2370EI223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82IC2220JE60J | Film Capacitor, | KEMET Corporation | BFC2370EI223 vs 82IC2220JE60J |
R82IC2220JC60J | Film Capacitor, | KEMET Corporation | BFC2370EI223 vs R82IC2220JC60J |
F612JF223J250R | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC2370EI223 vs F612JF223J250R |
BFC2370EM223 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2370EI223 vs BFC2370EM223 |
F612JF223J250ALL0L | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC2370EI223 vs F612JF223J250ALL0L |
R82IC2220JB60J | Film Capacitor, | KEMET Corporation | BFC2370EI223 vs R82IC2220JB60J |
82IC2220DQ60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | BFC2370EI223 vs 82IC2220DQ60J |
BFC2370EC223 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2370EI223 vs BFC2370EC223 |
82IC2220CK60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | BFC2370EI223 vs 82IC2220CK60J |
R82IC2220CK60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | BFC2370EI223 vs R82IC2220CK60J |