Part Details for BFC280811109 by Vishay Intertechnologies
Overview of BFC280811109 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for BFC280811109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J9325
|
Newark | Pp Cmin2/Cmax10, 250Vdc Top & Bottom Adj,/Loose |Vishay BFC280811109 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4800 | Buy Now |
DISTI #
BFC280811109
|
Avnet Americas | Trimmer Capacitor, 2 pF to 10 pF, 250 V, Top/Bottom Adjust - Bulk (Alt: BFC280811109) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1704 / $2.9738 | Buy Now |
DISTI #
594-2222-808-11109
|
Mouser Electronics | Trimmer / Variable Capacitors TRIMMER CAPACITOR RoHS: Compliant | 0 |
|
$2.9500 / $4.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0Bulk |
|
$2.2300 | Buy Now |
DISTI #
BFC280811109
|
TTI | Trimmer / Variable Capacitors TRIMMER CAPACITOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Bulk |
Americas - 1400 In Stock |
|
$2.8900 / $3.0100 | Buy Now |
DISTI #
BFC280811109
|
Avnet Abacus | Trimmer Capacitor, 2 pF to 10 pF, 250 V, Top/Bottom Adjust (Alt: BFC280811109) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC280811109
BFC280811109 CAD Models
BFC280811109 Part Data Attributes:
|
BFC280811109
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC280811109
Vishay Intertechnologies
CAPACITOR, VARIABLE, 2pF - 10pF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Vishay | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 8.6 mm | |
Manufacturer Series | BFC280811109 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | BFC2 808-7.5MM | |
Size Code | 3432 | |
Width | 8 mm |
Alternate Parts for BFC280811109
This table gives cross-reference parts and alternative options found for BFC280811109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280811109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC280908002 | Variable Capacitor, Polytetrafluoroethylene, 250V, 4pF Min, 38pF Max, Vertical Adjuster, Through Hole Mount, LEAD FREE | Vishay Intertechnologies | BFC280811109 vs BFC280908002 |
BFC280832659 | CAPACITOR, VARIABLE, 5.5pF - 65pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811109 vs BFC280832659 |
BFC280811229 | CAPACITOR, VARIABLE, 2.5pF - 22pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811109 vs BFC280811229 |
BFC280820209 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 4 pF - 20 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay BCcomponents | BFC280811109 vs BFC280820209 |
GYA36000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 36pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811109 vs GYA36000 |
BFC280907015 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 200 V, 7 pF - 100 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay BCcomponents | BFC280811109 vs BFC280907015 |
BFC280801006 | CAPACITOR, VARIABLE, 5.5pF - 50pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811109 vs BFC280801006 |
BFC280811006 | CAPACITOR, VARIABLE, 2 pF - 20 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280811109 vs BFC280811006 |
BFC280820279 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 4 pF - 27 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay BCcomponents | BFC280811109 vs BFC280820279 |
BFC280820508 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 1.5pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811109 vs BFC280820508 |