Part Details for BFC280811409 by Vishay Intertechnologies
Overview of BFC280811409 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for BFC280811409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0Bulk |
|
$2.9100 | Buy Now |
DISTI #
BFC280811409
|
Avnet Abacus | TRIMMER CAP 3pF-40pF 12 NC: 222280811409 (Alt: BFC280811409) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC280811409
BFC280811409 CAD Models
BFC280811409 Part Data Attributes
|
BFC280811409
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC280811409
Vishay Intertechnologies
CAPACITOR, VARIABLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 10 mm | |
Length | 8.6 mm | |
Manufacturer Series | BFC2808 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | BFC2 808-7.5MM | |
Size Code | 3432 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 8 mm |
Alternate Parts for BFC280811409
This table gives cross-reference parts and alternative options found for BFC280811409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280811409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC280851229 | CAPACITOR, VARIABLE, 2.5 pF - 22 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280811409 vs BFC280851229 |
BFC280909005 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250 V, 2 pF - 9 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC280811409 vs BFC280909005 |
BFC280801029 | CAPACITOR, VARIABLE, 5.5pF - 50pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811409 vs BFC280801029 |
GYC15003 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811409 vs GYC15003 |
BFC280811558 | CAPACITOR, VARIABLE, 1.4 pF - 5.5 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280811409 vs BFC280811558 |
BFC280800018 | CAPACITOR, VARIABLE, 2 pF - 9 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280811409 vs BFC280800018 |
BFC280832229 | CAPACITOR, VARIABLE, 3pF - 22.5pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811409 vs BFC280832229 |
GYD15000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811409 vs GYD15000 |
GYD65000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 4.5pF - 65pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811409 vs GYD65000 |
BFC280831809 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 150 V, 6 pF - 80 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | BFC280811409 vs BFC280831809 |