Part Details for BFC280832229 by Vishay BCcomponents
Overview of BFC280832229 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BFC280832229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472679
|
RS | Capacitor, Film, PP Cmin3/Cmax22,5 ,150Vdc Top & Bottom Adj, | BC Components / Vishay BFC280832229 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5700 / $4.2000 | RFQ |
Part Details for BFC280832229
BFC280832229 CAD Models
BFC280832229 Part Data Attributes
|
BFC280832229
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC280832229
Vishay BCcomponents
CAPACITOR, VARIABLE, 3 pF - 22.5 pF, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4342 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Vishay | |
Capacitance-Max | 22.5 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 10.85 mm | |
Manufacturer Series | BFC280832229 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 150 V | |
Series | BFC2 808-10MM | |
Size Code | 4342 | |
Terminal Finish | NOT SPECIFIED | |
Width | 10.6 mm |
Alternate Parts for BFC280832229
This table gives cross-reference parts and alternative options found for BFC280832229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280832229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC280851229 | CAPACITOR, VARIABLE, 2.5 pF - 22 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280832229 vs BFC280851229 |
BFC280909005 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250 V, 2 pF - 9 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC280832229 vs BFC280909005 |
BFC280801029 | CAPACITOR, VARIABLE, 5.5pF - 50pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280832229 vs BFC280801029 |
GYC15003 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280832229 vs GYC15003 |
BFC280811558 | CAPACITOR, VARIABLE, 1.4 pF - 5.5 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280832229 vs BFC280811558 |
BFC280800018 | CAPACITOR, VARIABLE, 2 pF - 9 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280832229 vs BFC280800018 |
BFC280832229 | CAPACITOR, VARIABLE, 3pF - 22.5pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280832229 vs BFC280832229 |
GYD15000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280832229 vs GYD15000 |
GYD65000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 4.5pF - 65pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280832229 vs GYD65000 |
BFC280831809 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 150 V, 6 pF - 80 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | BFC280832229 vs BFC280831809 |