Part Details for BG035-20A-0-0320-0180-0290-N-B by Global Connector Technology
Overview of BG035-20A-0-0320-0180-0290-N-B by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BG035-20A-0-0320-0180-0290-N-B
BG035-20A-0-0320-0180-0290-N-B CAD Models
BG035-20A-0-0320-0180-0290-N-B Part Data Attributes:
|
BG035-20A-0-0320-0180-0290-N-B
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG035-20A-0-0320-0180-0290-N-B
Global Connector Technology
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.283 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BG035-20A-0-0320-0180-0290-N-B
This table gives cross-reference parts and alternative options found for BG035-20A-0-0320-0180-0290-N-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG035-20A-0-0320-0180-0290-N-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PH1-20-SGB-.126-SMT-A | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BG035-20A-0-0320-0180-0290-N-B vs 2PH1-20-SGB-.126-SMT-A |
A2501WV-F-20P | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | BG035-20A-0-0320-0180-0290-N-B vs A2501WV-F-20P |
2503H-20W-L | Board Connector, 20 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, White Insulator, Receptacle | Ratioplast Electronics | BG035-20A-0-0320-0180-0290-N-B vs 2503H-20W-L |
0901211100 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Molex | BG035-20A-0-0320-0180-0290-N-B vs 0901211100 |
55450-2080 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Molex | BG035-20A-0-0320-0180-0290-N-B vs 55450-2080 |
MB50F87GV00NC | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, #2-56, Plug | Radiall | BG035-20A-0-0320-0180-0290-N-B vs MB50F87GV00NC |
STL11-0870VBGG-10-20C/TRU | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | BG035-20A-0-0320-0180-0290-N-B vs STL11-0870VBGG-10-20C/TRU |
PHA012-PA2001GFA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | BG035-20A-0-0320-0180-0290-N-B vs PHA012-PA2001GFA |
MSLO7232-020-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | BG035-20A-0-0320-0180-0290-N-B vs MSLO7232-020-0 |
SMH100-LPPE-S20-ST-BK | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | BG035-20A-0-0320-0180-0290-N-B vs SMH100-LPPE-S20-ST-BK |