Part Details for BG180-70-A-1-N-B by Global Connector Technology
Overview of BG180-70-A-1-N-B by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BG180-70-A-1-N-B
BG180-70-A-1-N-B CAD Models
BG180-70-A-1-N-B Part Data Attributes
|
BG180-70-A-1-N-B
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG180-70-A-1-N-B
Global Connector Technology
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BG180-70-A-1-N-B
This table gives cross-reference parts and alternative options found for BG180-70-A-1-N-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG180-70-A-1-N-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-135-S-DV-010 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BG180-70-A-1-N-B vs SSM-135-S-DV-010 |
G8277020101 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | BG180-70-A-1-N-B vs G8277020101 |
M20-1053500 | Board Connector, 70 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | Harwin | BG180-70-A-1-N-B vs M20-1053500 |
ESQT-135-02-M-D-650 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BG180-70-A-1-N-B vs ESQT-135-02-M-D-650 |
803-13-070-61-002-100 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | BG180-70-A-1-N-B vs 803-13-070-61-002-100 |
SSQ-135-22-F-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BG180-70-A-1-N-B vs SSQ-135-22-F-D |
HLE-135-02-S-DV-PE-BE | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BG180-70-A-1-N-B vs HLE-135-02-S-DV-PE-BE |
803-44-070-30-001000 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | BG180-70-A-1-N-B vs 803-44-070-30-001000 |
SFMC-135-L2-SM-D-TR | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BG180-70-A-1-N-B vs SFMC-135-L2-SM-D-TR |
AF2D-S-200-70-G-H2-P-T/A | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | BG180-70-A-1-N-B vs AF2D-S-200-70-G-H2-P-T/A |