Part Details for BG190-06-A-1-L-F by Global Connector Technology
Overview of BG190-06-A-1-L-F by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BG190-06-A-1-L-F
BG190-06-A-1-L-F CAD Models
BG190-06-A-1-L-F Part Data Attributes
|
BG190-06-A-1-L-F
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG190-06-A-1-L-F
Global Connector Technology
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Termination | GOLD OVER NICKEL |