Part Details for BIR-BM17J4G by American Bright Optoelectronics
Overview of BIR-BM17J4G by American Bright Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BIR-BM17J4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$1.4900 / $3.1200 | Buy Now |
Part Details for BIR-BM17J4G
BIR-BM17J4G CAD Models
BIR-BM17J4G Part Data Attributes:
|
BIR-BM17J4G
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BIR-BM17J4G
American Bright Optoelectronics
Infrared LED, 5mm, 1-Element, 940nm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |