Part Details for BIR-HM133A-TRB by American Bright Optoelectronics
Overview of BIR-HM133A-TRB by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for BIR-HM133A-TRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BIR-HM133A-TRBCT-ND
|
DigiKey | LED CLEAR 1206 SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3286 In Stock |
|
$0.1320 / $0.3700 | Buy Now |
DISTI #
442-BIRHM133ATB
|
Mouser Electronics | Infrared Emitters 1206 IR (940NM) SMT LED RoHS: Compliant | 0 |
|
$0.1320 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1325 / $0.2165 | Buy Now |
Part Details for BIR-HM133A-TRB
BIR-HM133A-TRB CAD Models
BIR-HM133A-TRB Part Data Attributes
|
BIR-HM133A-TRB
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BIR-HM133A-TRB
American Bright Optoelectronics
Infrared LED, 1.8mm, 1-Element, 940nm, 3.20 X 1.60 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | 3.20 X 1.60 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 8 mW | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 1.8 mm |