Part Details for BJ50E1-4.999MHZ-G by Caliber Electronics Inc
Overview of BJ50E1-4.999MHZ-G by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BJ50E1-4.999MHZ-G
BJ50E1-4.999MHZ-G CAD Models
BJ50E1-4.999MHZ-G Part Data Attributes:
|
BJ50E1-4.999MHZ-G
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BJ50E1-4.999MHZ-G
Caliber Electronics Inc
Parallel - Fundamental Quartz Crystal, 4.999MHz Nom, HC49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Package Description | HC49/US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 5 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 50 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |