Part Details for BKS-119-01-L-V-P by Samtec Inc
Overview of BKS-119-01-L-V-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKS-119-01-L-V-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6418
|
Newark | 1.00 Mm Polarized Micro Socket Strip/Tube |Samtec BKS-119-01-L-V-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $8.0300 | Buy Now |
DISTI #
BKS-119-01-L-V-P-ND
|
DigiKey | CONN SOCKET 19POS 0.039 GOLD SMD Min Qty: 55 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4649 | Buy Now |
DISTI #
BKS-119-01-L-V-P
|
Avnet Americas | Conn Socket Strip SKT 19 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: BKS-119-01-L-V-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9100 / $6.4800 | Buy Now |
DISTI #
200-BKS11901LVP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$2.6300 / $6.4800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$2.8100 / $7.6600 | Buy Now |
|
Master Electronics | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$2.8100 / $7.6600 | Buy Now |
Part Details for BKS-119-01-L-V-P
BKS-119-01-L-V-P CAD Models
BKS-119-01-L-V-P Part Data Attributes:
|
BKS-119-01-L-V-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKS-119-01-L-V-P
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.162 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.406 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.725 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |
Alternate Parts for BKS-119-01-L-V-P
This table gives cross-reference parts and alternative options found for BKS-119-01-L-V-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKS-119-01-L-V-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXB10HCRT | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Red Insulator, Receptacle | Sullins Connector Solutions | BKS-119-01-L-V-P vs FXB10HCRT |
BKS-119-01-L-V-P-TR | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | BKS-119-01-L-V-P vs BKS-119-01-L-V-P-TR |
AXB10HCRT | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Red Insulator, Receptacle | Sullins Connector Solutions | BKS-119-01-L-V-P vs AXB10HCRT |
RXB10HCRT | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Red Insulator, Receptacle | Sullins Connector Solutions | BKS-119-01-L-V-P vs RXB10HCRT |
363-10-155-00-001101 | Board Connector, 55 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | BKS-119-01-L-V-P vs 363-10-155-00-001101 |
380-10-155-00-001101 | Board Connector, 55 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | BKS-119-01-L-V-P vs 380-10-155-00-001101 |
FXB10HCRD | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .125-.137, Red Insulator, Receptacle | Sullins Connector Solutions | BKS-119-01-L-V-P vs FXB10HCRD |
380-80-155-00-001101 | Board Connector, 55 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | BKS-119-01-L-V-P vs 380-80-155-00-001101 |