Part Details for BKZ24A by ST-Semiconductors Of Indiana Inc
Overview of BKZ24A by ST-Semiconductors Of Indiana Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BKZ24A
BKZ24A CAD Models
BKZ24A Part Data Attributes:
|
BKZ24A
ST-Semiconductors Of Indiana Inc
Buy Now
Datasheet
|
Compare Parts:
BKZ24A
ST-Semiconductors Of Indiana Inc
Trans Voltage Suppressor Diode, 19V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-SEMICONDUCTORS OF INDIANA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 35 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 19 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |