Part Details for BL121-48R-TU-ND by Wise Power Tech Co Ltd
Overview of BL121-48R-TU-ND by Wise Power Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for BL121-48R-TU-ND
BL121-48R-TU-ND CAD Models
BL121-48R-TU-ND Part Data Attributes:
|
BL121-48R-TU-ND
Wise Power Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL121-48R-TU-ND
Wise Power Tech Co Ltd
Card Edge Connector, 48 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Natural Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WISE POWER TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TUBE PACKAGE | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.059 inch | |
Body Depth | 0.154 inch | |
Body Length | 1.084 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.02 inch | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.4 A | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | LIF N |