Part Details for BL1921954 by Fischer Elektronik GmbH & Co KG
Overview of BL1921954 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Part Details for BL1921954
BL1921954 CAD Models
BL1921954 Part Data Attributes:
|
BL1921954
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
BL1921954
Fischer Elektronik GmbH & Co KG
Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |
Alternate Parts for BL1921954
This table gives cross-reference parts and alternative options found for BL1921954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL1921954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1182V54E1T | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | BL1921954 vs 1182V54E1T |
53-136-54-5-T | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | BL1921954 vs 53-136-54-5-T |
67233-027 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | BL1921954 vs 67233-027 |
53-123-054B-MIL | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | BL1921954 vs 53-123-054B-MIL |
91618-327B | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | BL1921954 vs 91618-327B |
76327-327 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | BL1921954 vs 76327-327 |
67943-527LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BL1921954 vs 67943-527LF |
91618-427B | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | BL1921954 vs 91618-427B |
53-136-54-1-T | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | BL1921954 vs 53-136-54-1-T |
95239-327 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | BL1921954 vs 95239-327 |