Part Details for BLN1608LL01R2400A by Pulse Electronics Corporation
Overview of BLN1608LL01R2400A by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLN1608LL01R2400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1643
|
Newark | 1608 2.4Ghz Balun Type01, 50100/T&r |Pulse BLN1608LL01R2400A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0570 | Buy Now |
DISTI #
311-1556-1-ND
|
DigiKey | BALUN 2.4GHZ-2.5GHZ 50/100 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.0395 / $0.7500 | Buy Now |
DISTI #
BLN1608LL01R2400A
|
Avnet Americas | Balun 2400MHz to 2500MHz 6-Pin SMD T/R - Tape and Reel (Alt: BLN1608LL01R2400A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0344 / $0.0391 | Buy Now |
DISTI #
603-BLN1608LL01R2400
|
Mouser Electronics | Signal Conditioning 2.45GHz BALUN RoHS: Compliant | 0 |
|
$0.0390 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0330 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: Balun, SMD RoHS: Compliant | 0 |
|
$0.0359 / $0.0430 | Buy Now |
Part Details for BLN1608LL01R2400A
BLN1608LL01R2400A CAD Models
BLN1608LL01R2400A Part Data Attributes:
|
BLN1608LL01R2400A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BLN1608LL01R2400A
Pulse Electronics Corporation
RF Transformer, 2400MHz Min, 2500MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.65 mm | |
Insertion Loss | 1.4 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |