Part Details for BLU0603ER-17R8-CB25 by RCD Components Inc
Overview of BLU0603ER-17R8-CB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603ER-17R8-CB25
BLU0603ER-17R8-CB25 CAD Models
BLU0603ER-17R8-CB25 Part Data Attributes:
|
BLU0603ER-17R8-CB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-17R8-CB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-17R8-CB25
This table gives cross-reference parts and alternative options found for BLU0603ER-17R8-CB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-17R8-CB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-CY-17R8EAS | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603ER-17R8-CB25 vs CRT0603-CY-17R8EAS |
RBP06CBP17R8 | Fixed Resistor, Thin Film, 0.125W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603ER-17R8-CB25 vs RBP06CBP17R8 |
BLU0603P-17R8-CB25W | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-17R8-CB25 vs BLU0603P-17R8-CB25W |
CMP060317R80.25%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-17R8-CB25 vs CMP060317R80.25%25PPM/KNP5 |
239060451789L | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-17R8-CB25 vs 239060451789L |
P0603E17R8CGE4 | Fixed Resistor, Thin Film, 0.125W, 17.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603ER-17R8-CB25 vs P0603E17R8CGE4 |
BLU0603-17R8-CB25Q | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-17R8-CB25 vs BLU0603-17R8-CB25Q |
WF06R17R8CTLQ | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-17R8-CB25 vs WF06R17R8CTLQ |
CRT0603-CY-17R8EST | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603ER-17R8-CB25 vs CRT0603-CY-17R8EST |
CMP060317R80.25%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-17R8-CB25 vs CMP060317R80.25%25PPM/KKS |