Part Details for BLU0603P-1000-AT5Q by RCD Components Inc
Overview of BLU0603P-1000-AT5Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603P-1000-AT5Q
BLU0603P-1000-AT5Q CAD Models
BLU0603P-1000-AT5Q Part Data Attributes
|
BLU0603P-1000-AT5Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-1000-AT5Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-1000-AT5Q
This table gives cross-reference parts and alternative options found for BLU0603P-1000-AT5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-1000-AT5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRA10100RL | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-1000-AT5Q vs RT0603WRA10100RL |
P0603C1000WGTRE4 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603P-1000-AT5Q vs P0603C1000WGTRE4 |
BLU0603-1000-BB5Q | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1000-AT5Q vs BLU0603-1000-BB5Q |
P0603Z1000BBT | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-1000-AT5Q vs P0603Z1000BBT |
CAR0603100OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | BLU0603P-1000-AT5Q vs CAR0603100OHMS0.1%5PPMHP |
CRT0603-AV-1000ELF | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603P-1000-AT5Q vs CRT0603-AV-1000ELF |
BLU0603P-1000-AT5 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1000-AT5Q vs BLU0603P-1000-AT5 |
BLU0603-1000-AB5W | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1000-AT5Q vs BLU0603-1000-AB5W |
RTW10S0603B1000-RG70 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603P-1000-AT5Q vs RTW10S0603B1000-RG70 |
P0603C1000WNPC | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-1000-AT5Q vs P0603C1000WNPC |