Part Details for BLU0603P-1503-FB25Q by RCD Components Inc
Overview of BLU0603P-1503-FB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603P-1503-FB25Q
BLU0603P-1503-FB25Q CAD Models
BLU0603P-1503-FB25Q Part Data Attributes
|
BLU0603P-1503-FB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-1503-FB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-1503-FB25Q
This table gives cross-reference parts and alternative options found for BLU0603P-1503-FB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-1503-FB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1503-FB25Q | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1503-FB25Q vs BLU0603ER-1503-FB25Q |
TP0325F1503T5E | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603P-1503-FB25Q vs TP0325F1503T5E |
RN73H1JTTD1503F25 | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-1503-FB25Q vs RN73H1JTTD1503F25 |
RT0603FRD13150KL | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-1503-FB25Q vs RT0603FRD13150KL |
CRT0603-FY-1503EAS | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603P-1503-FB25Q vs CRT0603-FY-1503EAS |
P0603E1503FNPE | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-1503-FB25Q vs P0603E1503FNPE |
RTX031503FDP3 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603P-1503-FB25Q vs RTX031503FDP3 |
P0603E1503FBPE | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-1503-FB25Q vs P0603E1503FBPE |
RBP06FTP1503 | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603P-1503-FB25Q vs RBP06FTP1503 |
BLU0603P-1503-FT25 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1503-FB25Q vs BLU0603P-1503-FT25 |