Part Details for BLU0805-3240-AT25W by RCD Components Inc
Overview of BLU0805-3240-AT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0805-3240-AT25W
BLU0805-3240-AT25W CAD Models
BLU0805-3240-AT25W Part Data Attributes
|
BLU0805-3240-AT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-3240-AT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 324ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-3240-AT25W
This table gives cross-reference parts and alternative options found for BLU0805-3240-AT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-3240-AT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805P-3240-BT25 | Fixed Resistor, Thin Film, 0.125W, 324ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-3240-AT25W vs BLU0805P-3240-BT25 |
TE05G3240BC | Fixed Resistor, Thin Film, 0.125W, 324ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-3240-AT25W vs TE05G3240BC |
RN10B3240CT1-25 | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | BLU0805-3240-AT25W vs RN10B3240CT1-25 |
BLU0805ER-3240-BT25W | Fixed Resistor, Thin Film, 0.125W, 324ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-3240-AT25W vs BLU0805ER-3240-BT25W |
BLU0805-3240-BT25W | Fixed Resistor, Thin Film, 0.125W, 324ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805-3240-AT25W vs BLU0805-3240-BT25W |
WF08U3240AALQ | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-3240-AT25W vs WF08U3240AALQ |
SF08U3240ATLQ | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-3240-AT25W vs SF08U3240ATLQ |
WF08U3240AVLQ | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-3240-AT25W vs WF08U3240AVLQ |
WF08U3240ATLQ | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-3240-AT25W vs WF08U3240ATLQ |
BLU0805ER-3240-BB25 | Fixed Resistor, Thin Film, 0.125W, 324ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-3240-AT25W vs BLU0805ER-3240-BB25 |