Part Details for BM06B-PASS-NI-TFT(SN) by JST Manufacturing
Overview of BM06B-PASS-NI-TFT(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM06B-PASS-NI-TFT(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6710 | Buy Now |
Part Details for BM06B-PASS-NI-TFT(SN)
BM06B-PASS-NI-TFT(SN) CAD Models
BM06B-PASS-NI-TFT(SN) Part Data Attributes:
|
BM06B-PASS-NI-TFT(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM06B-PASS-NI-TFT(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.224 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM06B-PASS-NI-TFT(SN)
This table gives cross-reference parts and alternative options found for BM06B-PASS-NI-TFT(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM06B-PASS-NI-TFT(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104361-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | BM06B-PASS-NI-TFT(SN) vs 5-104361-5 |
87232-6 | 06 MODII HDR SRRA UNSHRD .100 | TE Connectivity | BM06B-PASS-NI-TFT(SN) vs 87232-6 |
90136-2306 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | BM06B-PASS-NI-TFT(SN) vs 90136-2306 |
1775316-6 | HPI.,2.5MM PITCH,R/A,SMT TYPE,6POS | TE Connectivity | BM06B-PASS-NI-TFT(SN) vs 1775316-6 |
104809-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | BM06B-PASS-NI-TFT(SN) vs 104809-5 |
5-102523-4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | BM06B-PASS-NI-TFT(SN) vs 5-102523-4 |
76382-306 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle | Amphenol FCi | BM06B-PASS-NI-TFT(SN) vs 76382-306 |
5-1775444-6 | EMIX CONN., 1.5mm PITCH, HDR, R/A, 6P | TE Connectivity | BM06B-PASS-NI-TFT(SN) vs 5-1775444-6 |
22-04-1061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | BM06B-PASS-NI-TFT(SN) vs 22-04-1061 |
5-104450-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | BM06B-PASS-NI-TFT(SN) vs 5-104450-5 |