Part Details for BM28B-GHDS-G-TF(LF)(SN) by JST Manufacturing
Overview of BM28B-GHDS-G-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM28B-GHDS-G-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59789017
|
Verical | BM28B-GHDS-G-TF(LF)(SN) Min Qty: 51 Package Multiple: 1 Date Code: 2101 | Americas - 950 |
|
$1.4927 / $1.6889 | Buy Now |
|
Quest Components | 760 |
|
$1.2675 / $3.3800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 950 |
|
$0.8450 / $2.1460 | Buy Now |
Part Details for BM28B-GHDS-G-TF(LF)(SN)
BM28B-GHDS-G-TF(LF)(SN) CAD Models
BM28B-GHDS-G-TF(LF)(SN) Part Data Attributes
|
BM28B-GHDS-G-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM28B-GHDS-G-TF(LF)(SN)
JST Manufacturing
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM28B-GHDS-G-TF(LF)(SN)
This table gives cross-reference parts and alternative options found for BM28B-GHDS-G-TF(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM28B-GHDS-G-TF(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1729700000 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | BM28B-GHDS-G-TF(LF)(SN) vs 1729700000 |
TSH-114-04-FM-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BM28B-GHDS-G-TF(LF)(SN) vs TSH-114-04-FM-D |
E842-816-2823-1AA | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | BM28B-GHDS-G-TF(LF)(SN) vs E842-816-2823-1AA |
94553-828HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | BM28B-GHDS-G-TF(LF)(SN) vs 94553-828HLF |
8614-00-28-LO-3-LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BM28B-GHDS-G-TF(LF)(SN) vs 8614-00-28-LO-3-LF |
G802A02821 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | BM28B-GHDS-G-TF(LF)(SN) vs G802A02821 |
8614-00-28-2-Y0-5-317-LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | BM28B-GHDS-G-TF(LF)(SN) vs 8614-00-28-2-Y0-5-317-LF |
67385-428 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BM28B-GHDS-G-TF(LF)(SN) vs 67385-428 |
220M28D10 | Board Connector, 28 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | BM28B-GHDS-G-TF(LF)(SN) vs 220M28D10 |
SLY8SMD04528SBSM | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | BM28B-GHDS-G-TF(LF)(SN) vs SLY8SMD04528SBSM |