Part Details for BMB0603A-400ETLF by TT Electronics Resistors
Overview of BMB0603A-400ETLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMB0603A-400ETLF
BMB0603A-400ETLF CAD Models
BMB0603A-400ETLF Part Data Attributes:
|
BMB0603A-400ETLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BMB0603A-400ETLF
TT Electronics Resistors
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 40 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.8 mm |
Alternate Parts for BMB0603A-400ETLF
This table gives cross-reference parts and alternative options found for BMB0603A-400ETLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB0603A-400ETLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0603A-400 | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | BMB0603A-400ETLF vs BMB0603A-400 |
BMB0603A-400LF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | BMB0603A-400ETLF vs BMB0603A-400LF |
BMB0603A-600 | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN | TT Electronics Resistors | BMB0603A-400ETLF vs BMB0603A-600 |
BMB0603A-600 | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | BMB0603A-400ETLF vs BMB0603A-600 |