Part Details for BNC10F14S11 by Panduit Corp
Overview of BNC10F14S11 by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BNC10F14S11
BNC10F14S11 CAD Models
BNC10F14S11 Part Data Attributes:
|
BNC10F14S11
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BNC10F14S11
Panduit Corp
RF BNC Connector, Female, Panel Mount, Cable Mount, Twist On Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG 62P/U | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | TWIST ON |