Part Details for BNE20 by IDEC Corporation
Overview of BNE20 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Automotive
Price & Stock for BNE20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B5861
|
Newark | Bn Series End Plate Rohs Compliant: Yes |Idec BNE20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 / $1.3500 | Buy Now |
DISTI #
1885-BNE20-ND
|
DigiKey | BN SERIES END PLATE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
199-BNE20
|
Mouser Electronics | Terminal Block Tools & Accessories BN Series End Plate RoHS: Compliant | 31 |
|
$0.8570 / $1.4400 | Buy Now |
DISTI #
70281674
|
RS | End Plate, BN Series, 63 L x 3 W mm, Black | IDEC Corporation BNE20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$1.1400 / $1.4400 | Buy Now |
|
Onlinecomponents.com | End Plates For Terminal Blocks RoHS: Compliant | 0 |
|
$0.6650 / $0.9850 | Buy Now |
DISTI #
000000000003373566
|
Sager | Terminal Block Tools & Accessories BN Series End Plate Min Qty: 1 | 0 |
|
$0.7569 / $0.9083 | Buy Now |
|
Master Electronics | End Plates For Terminal Blocks RoHS: Compliant | 0 |
|
$0.6650 / $0.9850 | Buy Now |