Part Details for BNH10W by IDEC Corporation
Overview of BNH10W by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNH10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B5868
|
Newark | Terminal Block, Din Rail, 1 Position, 22-16Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:600V Rohs Compliant: Yes |Idec BNH10W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$1.5200 / $2.0300 | Buy Now |
DISTI #
1885-1086-ND
|
DigiKey | BN SERIES TERMINAL BLOCK Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1704 In Stock |
|
$0.7726 / $1.9700 | Buy Now |
DISTI #
199-BNH10W
|
Mouser Electronics | DIN Rail Terminal Blocks BN Series Terminal Block RoHS: Compliant | 831 |
|
$0.7720 / $1.9700 | Buy Now |
DISTI #
70174348
|
RS | Conn Term Blk BNH DIN Rail FeedThru 22 to 16 AWG 600V 10A | IDEC Corporation BNH10W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.9700 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block 2 POS Screw T DIN Rail 10A RoHS: Compliant |
1363 In Stock |
|
$0.7390 / $1.3370 | Buy Now |
DISTI #
65011419
|
Verical | Conn Terminal Block 2 POS Screw T DIN Rail 10A RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 1350 |
|
$1.0753 / $1.7748 | Buy Now |
DISTI #
000000000003373575
|
Sager | DIN Rail Terminal Blocks BN Series Terminal Block Min Qty: 1 | 0 |
|
$0.9083 / $1.0900 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS Screw T DIN Rail 10A RoHS: Compliant |
1363 In Stock |
|
$0.7390 / $1.3370 | Buy Now |
Part Details for BNH10W
BNH10W CAD Models
BNH10W Part Data Attributes
|
BNH10W
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
BNH10W
IDEC Corporation
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |