-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2002DSNTR-ND
|
DigiKey | IC BATT CONTRL MULTI-CHEM 8SOIC Min Qty: 251 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3363 In Stock |
|
$1.2000 | Buy Now |
DISTI #
BQ2002DSNTR-ND
|
DigiKey | IC BATT CONTRL MULTI-CHEM 8SOIC Min Qty: 251 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0832 / $1.1249 | Buy Now |
DISTI #
595-BQ2002DSNTR
|
Mouser Electronics | Battery Management NiCd/NiMH Fast Chrg Management IC RoHS: Compliant | 0 |
|
$1.0800 / $1.1200 | Order Now |
|
Rochester Electronics | BQ2002D NiCd/NiMH charge controller with dT/dt termination RoHS: Compliant Status: Active Min Qty: 1 | 3363 |
|
$1.0200 / $1.2000 | Buy Now |
|
Ameya Holding Limited | IC CONTROLLER FASTCHRGE 8-SOIC | 37191 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2002DSNTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2002DSNTR
Texas Instruments
NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.935 mm |
This table gives cross-reference parts and alternative options found for BQ2002DSNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2002DSNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2525A-2EN/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012-AA, NSOIC-8 | Sipex Corporation | BQ2002DSNTR vs SP2525A-2EN/TR |
BQ2002CSN-SITR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Texas Instruments | BQ2002DSNTR vs BQ2002CSN-SITR |
BQ2002FSN | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup2 8-SOIC 0 to 70 | Texas Instruments | BQ2002DSNTR vs BQ2002FSN |
SP2525A-1EN-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8 | Exar Corporation | BQ2002DSNTR vs SP2525A-1EN-L/TR |
SP2525A-2EN-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MS-012AA, NSOIC-8 | MaxLinear Inc | BQ2002DSNTR vs SP2525A-2EN-L/TR |
BQ2002DSNTRG4 | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002DSNTR vs BQ2002DSNTRG4 |
BQ2002TSN | NiCd/NiMH battery charge controller with dT/dt termination and low-temperature fault 8-SOIC 0 to 70 | Texas Instruments | BQ2002DSNTR vs BQ2002TSN |
BQ2002SN-SANTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SO-8 | Texas Instruments | BQ2002DSNTR vs BQ2002SN-SANTR |
BQ2002SN-SAN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SO-8 | Texas Instruments | BQ2002DSNTR vs BQ2002SN-SAN |
BQ2002CSN | NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70 | Texas Instruments | BQ2002DSNTR vs BQ2002CSN |