-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9343-5-ND
|
DigiKey | IC GAS GAUGE MULTI-CHEM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
687 In Stock |
|
$14.5908 / $21.1300 | Buy Now |
DISTI #
2156-BQ2013HSN-A514-ND
|
DigiKey | IC GAS GAUGE MULTI-CHEM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
631 In Stock |
|
$14.3900 | Buy Now |
DISTI #
595-BQ2013HSN-A514
|
Mouser Electronics | Battery Management NiCd/NiMH/Lead-Acid Gas Gauge RoHS: Compliant | 4 |
|
$14.5800 / $21.1200 | Buy Now |
DISTI #
V99:2348_07230816
|
Arrow Electronics | Fuel Gauge Lead-Acid/NiCd/NiMH 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2025 | Americas - 5 |
|
$12.8000 / $16.4500 | Buy Now |
DISTI #
57371776
|
Verical | Fuel Gauge Lead-Acid/NiCd/NiMH 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 5 |
|
$12.8000 / $16.4500 | Buy Now |
|
Quest Components | BATTERY MANAGEMENT, 16 Pin, Plastic, SOP | 4 |
|
$13.8938 / $18.5250 | Buy Now |
|
Quest Components | BATTERY MANAGEMENT, 16 Pin, Plastic, SOP | 93 |
|
$9.8513 / $11.9813 | Buy Now |
|
Rochester Electronics | BQ2013H NiCd/NiMH/Lead-Acid Gas Gauge For High Discharge Rates (>10A), Pgmable Offset Error & Load Comp. RoHS: Compliant Status: Active Min Qty: 1 | 631 |
|
$12.3500 / $14.5300 | Buy Now |
DISTI #
BQ2013HSN-A514
|
TME | IC: PMIC, battery charging controller, 6.5V, SO16, 3÷6.5VDC Min Qty: 1 | 0 |
|
$17.2000 / $25.7000 | RFQ |
|
Ameya Holding Limited | BQ2013HSN-A514 铅酸、镍镉、镍氢 电池电量计 IC, 4.25 V, 16针 SOIC封装 | 207 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2013HSN-A514
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2013HSN-A514
Texas Instruments
NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BQ2013HSN-A514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2013HSN-A514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2013HSN-A514TRG4 | NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70 | Texas Instruments | BQ2013HSN-A514 vs BQ2013HSN-A514TRG4 |
BQ2092SN-A311G4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Texas Instruments | BQ2013HSN-A514 vs BQ2092SN-A311G4 |
BQ2050HSN-A508TRG4 | Li-ion gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2013HSN-A514 vs BQ2050HSN-A508TRG4 |
BQ2014SN-D120TRG4 | NiCd/NiMH gas gauge W/1-wire (DQ) I/F, 5 LED drivers, Control Signals for BQ2004 Fast-charge IC 16-SOIC 0 to 70 | Texas Instruments | BQ2013HSN-A514 vs BQ2014SN-D120TRG4 |
BQ2014SN-D120TR | NiCd/NiMH gas gauge W/1-wire (DQ) I/F, 5 LED drivers, Control Signals for BQ2004 Fast-charge IC 16-SOIC 0 to 70 | Texas Instruments | BQ2013HSN-A514 vs BQ2014SN-D120TR |
BQ2012SN-D107 | NiCd/NiMH gas gauge with 1-wire (DQ) interface, 5 LED drivers and Slow-charge Control 16-SOIC 0 to 70 | Texas Instruments | BQ2013HSN-A514 vs BQ2012SN-D107 |
BQ2050SN-D119 | Li-ion gas gauge with 1-wire (DQ) interface and 5 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2013HSN-A514 vs BQ2050SN-D119 |
BQ2050HSN-A508 | Li-ion gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2013HSN-A514 vs BQ2050HSN-A508 |
BQ2014HSNG4 | NiCd/NiMH Gas Gauge With High-Speed 1-Wire (HDQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2013HSN-A514 vs BQ2014HSNG4 |
BQ2050SN-D119TRG4 | Li-Ion Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2013HSN-A514 vs BQ2050SN-D119TRG4 |