-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2023PWR-ND
|
DigiKey | IC BATT MON LI-ION 1CELL 8TSSOP Min Qty: 37 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
98792 In Stock |
|
$8.2000 | Buy Now |
DISTI #
BQ2023PWR-ND
|
DigiKey | IC BATT MON LI-ION 1CELL 8TSSOP Min Qty: 37 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3315 | Buy Now |
DISTI #
595-BQ2023PWR
|
Mouser Electronics | Battery Management Bat IC for Cell & IC RoHS: Compliant | 0 |
|
$7.3300 | Order Now |
|
Rochester Electronics | BQ2023 Single-Wire Advanced Battery Monitor IC for Cellular and PDA Applications RoHS: Compliant Status: Active Min Qty: 1 | 98792 |
|
$7.0300 / $8.2700 | Buy Now |
|
Ameya Holding Limited | IC SNGL WIRE BAT MONITOR 8-TSSOP | 5053 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2023PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2023PWR
Texas Instruments
Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ2023PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2023PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8209AAM-T8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | BQ2023PWR vs S-8209AAM-T8T1U |
1025UA-28TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | BQ2023PWR vs 1025UA-28TE13 |
S-8209AAP-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | BQ2023PWR vs S-8209AAP-T8T1S |
S-8209BAD-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | BQ2023PWR vs S-8209BAD-T8T1U |
1024UA-25TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | BQ2023PWR vs 1024UA-25TE13 |
S-8209AAT-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TSSOP-8 | ABLIC Inc. | BQ2023PWR vs S-8209AAT-T8T1U |
S-8209ABC-T8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | BQ2023PWR vs S-8209ABC-T8T1U |
1024RA-25TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | BQ2023PWR vs 1024RA-25TE13 |
S-8209ABB-T8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | BQ2023PWR vs S-8209ABB-T8T1U |
935274431125 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | NXP Semiconductors | BQ2023PWR vs 935274431125 |