Part Details for BQ2040SN-C408TR by Texas Instruments
Overview of BQ2040SN-C408TR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ2040SN-C408TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BQ2040 Multi-Chemistry Smart Battery System (SBS) 1.0 Compliant Gas Gauge With 4 LED Drivers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4318 |
|
$4.4900 / $5.2800 | Buy Now |
Part Details for BQ2040SN-C408TR
BQ2040SN-C408TR CAD Models
BQ2040SN-C408TR Part Data Attributes
|
BQ2040SN-C408TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2040SN-C408TR
Texas Instruments
Multi-Chemistry Smart Battery System (SBS) 1.0 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for BQ2040SN-C408TR
This table gives cross-reference parts and alternative options found for BQ2040SN-C408TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2040SN-C408TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2040SN-C408G4 | Multi-Chemistry Smart Battery System (SBS) 1.0 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2040SN-C408TR vs BQ2040SN-C408G4 |
BQ2040SN-D111TR | Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2040SN-C408TR vs BQ2040SN-D111TR |
BQ2040SN | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOIC-16 | Benchmarq Microelectronics Inc | BQ2040SN-C408TR vs BQ2040SN |
BQ2040SN-D111 | Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2040SN-C408TR vs BQ2040SN-D111 |
BQ2040SN-D111TRG4 | Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2040SN-C408TR vs BQ2040SN-D111TRG4 |
BQ2040SN-C408 | Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2040SN-C408TR vs BQ2040SN-C408 |
BQ2040SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16 | Texas Instruments | BQ2040SN-C408TR vs BQ2040SN |
BQ2040SN-D111G4 | Multi-Chemistry Smart Battery System (SBS) 1.0 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2040SN-C408TR vs BQ2040SN-D111G4 |