Part Details for BQ24140YFFT by Texas Instruments
Overview of BQ24140YFFT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BQ24140YFFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ24140YFFTCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 30DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3095 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
2156-BQ24140YFFT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 30DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2669 In Stock |
|
$2.6800 | Buy Now |
DISTI #
595-BQ24140YFFT
|
Mouser Electronics | Battery Management 1.5A Dual Input Switchmode Charger RoHS: Compliant | 0 |
|
$2.4900 / $4.9700 | Order Now |
|
Rochester Electronics | BQ24140 1.5A Dual Input Switchmode Charger with USB-OTG Support RoHS: Compliant Status: Active Min Qty: 1 | 2669 |
|
$2.3100 / $2.7100 | Buy Now |
DISTI #
BQ24140YFFT
|
TME | IC: PMIC, battery charging controller, Iout: 1.5A, 3.5÷4.44V Min Qty: 1 | 0 |
|
$2.9300 / $4.3900 | RFQ |
|
Ameya Holding Limited | IC CHARGER MGMT LI-ION 30DSBGA | 750 |
|
RFQ |
Part Details for BQ24140YFFT
BQ24140YFFT CAD Models
BQ24140YFFT Part Data Attributes:
|
BQ24140YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24140YFFT
Texas Instruments
1.5-A Dual input Switchmode charger with USB-OTG Support 30-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 2.35 X 2.65 MM, GREEN, WCSP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BQ24140YFFT
This table gives cross-reference parts and alternative options found for BQ24140YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24140YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24140YFFR | 1.5-A Dual input Switchmode charger with USB-OTG Support 30-DSBGA -40 to 85 | Texas Instruments | BQ24140YFFT vs BQ24140YFFR |