-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and no WD 24-VQFN 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39909-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$3.2844 / $6.5400 | Buy Now |
DISTI #
595-BQ24160ARGET
|
Mouser Electronics | Battery Management 2.5A Dual-Input Sgl RoHS: Compliant | 717 |
|
$3.4500 / $6.5400 | Buy Now |
DISTI #
BQ24160ARGET
|
TME | IC: PMIC, battery charging controller, Iout: 2.5A, 3.5÷4.44V Min Qty: 1 | 0 |
|
$3.5700 / $5.3600 | RFQ |
|
Ameya Holding Limited | IC BATT CHRG MGMT LI-ION 24VQFN | 4945 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$10.0000 / $15.3800 | Buy Now |
|
Win Source Electronics | IC BATT CHRG MGMT LI-ION 24VQFN | 42566 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24160ARGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24160ARGET
Texas Instruments
I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and no WD 24-VQFN 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24160ARGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24160ARGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24160RGET | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and USB detection 24-VQFN -40 to 85 | Texas Instruments | BQ24160ARGET vs BQ24160RGET |
MP2662GC-XXXX | Power Management Circuit, | Monolithic Power Systems | BQ24160ARGET vs MP2662GC-XXXX |
BQ24160YFFR | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and USB detection 49-DSBGA -40 to 85 | Texas Instruments | BQ24160ARGET vs BQ24160YFFR |
MP2662GC-XXXX-Z | Power Management Circuit, | Monolithic Power Systems | BQ24160ARGET vs MP2662GC-XXXX-Z |