-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Integrated Switch-Mode 1-Cell Li-Ion Charger with Full USB Compliance 25-DSBGA 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ24180YFFTCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 25DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
683 In Stock |
|
$3.4388 / $6.3000 | Buy Now |
DISTI #
2156-BQ24180YFFT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 25DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
674 In Stock |
|
$3.7900 | Buy Now |
DISTI #
595-BQ24180YFFT
|
Mouser Electronics | Battery Management Fully Integ Sw-Mode 1Cell Li-Ion Charger RoHS: Compliant | 0 |
|
$3.5700 / $6.2900 | Order Now |
|
Bristol Electronics | 2390 |
|
RFQ | ||
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Rochester Electronics | BQ24180 Fully Integrated Switch-Mode 1-Cell Li-Ion Charger with Full USB Compliance RoHS: Compliant Status: Active Min Qty: 1 | 674 |
|
$3.2500 / $3.8200 | Buy Now |
DISTI #
BQ24180YFFT
|
TME | IC: PMIC, battery charging controller, Iout: 1.5A, 3.5÷4.44V Min Qty: 1 | 0 |
|
$4.3400 / $6.5100 | RFQ |
|
Ameya Holding Limited | IC LI-ION CHARGE MGMT 25DSBGA | 750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24180YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24180YFFT
Texas Instruments
Fully Integrated Switch-Mode 1-Cell Li-Ion Charger with Full USB Compliance 25-DSBGA 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-XBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |
This table gives cross-reference parts and alternative options found for BQ24180YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24180YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24180YFFR | Fully Integrated Switch-Mode 1-Cell Li-Ion Charger with Full USB Compliance 25-DSBGA 0 to 125 | Texas Instruments | BQ24180YFFT vs BQ24180YFFR |