-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus 1-4 cell Buck battery charge controller with N-Channel power MOSFET selector 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38879-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-4CEL 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1744 In Stock |
|
$1.0504 / $4.2200 | Buy Now |
DISTI #
595-BQ24725ARGRR
|
Mouser Electronics | Battery Management 1-4 CELL LI BATT SM BUS CHARGE CONTRLR RoHS: Compliant | 0 |
|
$1.0500 / $3.3900 | Order Now |
DISTI #
V72:2272_07235125
|
Arrow Electronics | Switching Battery Charger Controller Li-Ion/Li-Pol 8000mA 1.024V to 19.2V 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2417 Container: Cut Strips | Americas - 3000 |
|
$1.1636 / $3.1490 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1552 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +3.75V, PQCC20 | 1241 |
|
$1.4513 / $3.8700 | Buy Now |
|
Ameya Holding Limited | IC CHRG MGMT LI+ 1-4CELL 20VQFN | 200 |
|
RFQ | |
|
Chip1Cloud | IC CHRG MGMT LI+ 1-4CELL 20VQFN | 103600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT CHG LI-ION 1-4CEL 20VQFN | 434 |
|
$0.5142 / $1.5182 | Buy Now |
|
Win Source Electronics | IC CHRG MGMT LI+ 1-4CELL 20VQFN | 103600 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24725ARGRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24725ARGRR
Texas Instruments
SMBus 1-4 cell Buck battery charge controller with N-Channel power MOSFET selector 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 3.50 MM, GREEN, PLASTIC, VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.75V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ24725ARGRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24725ARGRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24725ARGRT | SMBus 1-4 cell Buck battery charge controller with N-Channel power MOSFET selector 20-VQFN -40 to 85 | Texas Instruments | BQ24725ARGRR vs BQ24725ARGRT |