Part Details for BR213-160 by YAGEO Corporation
Overview of BR213-160 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BR213-160
BR213-160 CAD Models
BR213-160 Part Data Attributes
|
BR213-160
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BR213-160
YAGEO Corporation
Symmetrical BOD, 180V V(BO) Max, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 180 V | |
Breakover Voltage-Min | 140 V | |
Case Connection | TERMINAL 2 | |
Configuration | DELTA CONNECTED, 3 ELEMENTS | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SYMMETRICAL BOD |
Alternate Parts for BR213-160
This table gives cross-reference parts and alternative options found for BR213-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR213-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR220-160 | Symmetrical BOD, 180V V(BO) Max, TO-220AB | YAGEO Corporation | BR213-160 vs BR220-160 |
BR216 | RVS Conducting BOD, 78V V(BO) Max, TO-220AB | YAGEO Corporation | BR213-160 vs BR216 |
BR220-140 | Symmetrical BOD, 157V V(BO) Max, TO-220AB | YAGEO Corporation | BR213-160 vs BR220-140 |
BR220-100 | Symmetrical BOD, 112V V(BO) Max, TO-220AB | YAGEO Corporation | BR213-160 vs BR220-100 |
BR220-120 | Symmetrical BOD, 135V V(BO) Max, TO-220AB | YAGEO Corporation | BR213-160 vs BR220-120 |